
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY857.470 (CNY968.9411) |
Product Information
Product Overview
MIKROE-6919 is a Brushless 28 Click compact add-on board for three-phase BLDC motor control in automotive and industrial motor-drive applications. It is based on the DRV8334-Q1, an automotive 3-phase gate driver with current sensing and diagnostics from Texas Instruments. It features three half-bridge gate drivers for onboard CSD88599Q5DC N-channel power MOSFETs, a 5V to 45V power supply range, integrated bootstrap diode and GVDD charge pump, and 1x PWM control with internally stored 6-step block commutation tables for simplified BLDC motor driving. It also supports resistor-based low-side current sensing, SPI-based configuration and diagnostics, fault indication, direction and brake control, plus switches for driver disable and low-power operation. It is suitable for fuel, water, and oil pumps, automotive fans and blowers, body motors, transmission actuators, and BLDC or PMSM motor systems. It is fully compatible with the mikroBUS™ socket.
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V or 5V, external
Technical Specifications
Brushless 28 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
