Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY790.210 (CNY892.9373) |
Product Information
Product Overview
MIKROE-6909 is a Cordelia-I Click compact add-on board for secure WLAN connectivity and cloud access for IoT applications. It is based on the Cordelia-I (2610011025010) WLAN radio module from Würth Elektronik. This module supports IEEE 802.11 b/g/n operation in the 2.4GHz band, communicates with the host through a UART interface with RTS/CTS hardware flow control, and can be configured using an AT-style command set, while independently managing secure cloud connectivity after setup. It also supports MQTT over TLS, encrypted and non-encrypted MQTT channels, a tamper-proof root-of-trust, QuarkLink™ zero-touch provisioning, multiple boot and operation modes, selectable antenna configuration. It is well suited for smart home devices, industrial monitoring, asset tracking, and other embedded IoT applications requiring secure and compliant wireless cloud connectivity.
- UART interface
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V
Technical Specifications
Cordelia-I Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MIKROE-6909
1 Product Found
Legislation and Environmental
RoHS
Product Compliance Certificate
