
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY141.890 (CNY160.3357) |
Product Information
Product Overview
MIKROE-6905 is a Light 5 Click compact add-on board designed for high-speed digital ambient light measurement in applications that require human-eye-matched illumination sensing and broad spectral light detection. This board is based on the OPT4041, a dual-channel light-to-digital ambient light sensor from Texas Instruments that measures both visible and wide-band spectral content through independent sensing paths. Featuring engineered optical filters for strong near-infrared rejection on the visible channel, a wide-band channel with extended NIR sensitivity, a semi-logarithmic output structure with automatic range selection, and configurable conversion times Light 5 Click delivers high resolution, wide dynamic range, and reliable performance across varying lighting conditions. It is ideally suited for IP network cameras, video doorbells, analogue security systems, door and window sensors, and embedded systems that rely on accurate and responsive ambient light sensing.
- I2C interface
- Click board size M is 42.9 x 25.4mm
- 3.3V input voltage
Technical Specifications
Light 5 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
