
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY154.230 (CNY174.2799) |
Product Information
Product Overview
MIKROE-6892 is a Pressure 24 Click compact add-on board for absolute air pressure measurement in automotive, industrial, and environmental monitoring systems. It is based on the KP465, a high-performance digital absolute pressure sensor from Infineon. It features a capacitive pressure sensing principle with monolithically integrated signal conditioning, delivering a pressure measurement range from 60kPa to 320kPa with an accuracy of ±3.0kPa, along with automotive-grade qualification. Additional features include a dedicated Power-Down Mode for reduced power consumption, built-in diagnostic functions for sensor cell and signal path testing, SPI interface, and the Click Snap format that allows flexible mechanical implementation and autonomous operation. This board is ideal for applications such as automotive barometric air pressure sensing, manifold air flow monitoring, battery management systems, seat comfort systems, industrial control, weather stations, and altimeters.
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V or 5V
Technical Specifications
Pressure 24 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MIKROE-6892
1 Product Found
Legislation and Environmental
RoHS
Product Compliance Certificate
