
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY117.460 (CNY132.7298) |
| 5+ | CNY115.990 (CNY131.0687) |
Product Information
Product Overview
MIKROE-6888 is an Angle 11 Click compact add-on board for contactless angular position, rotational speed, and direction measurement in automotive, industrial, and motion-control applications. It is based on the A1333 Hall-effect 360° angle sensor IC from Allegro Microsystems. It uses magnetic circular vertical Hall (CVH) technology to provide full 0° to 360° angle sensing with up to 12bit resolution, integrating a system-on-chip architecture with digital signal processing, configurable ABI or UVW outputs, PWM angle output, a full-duplex SPI interface for fast angle and diagnostic data transfer, and supports the MIKROE Click Snap feature for flexible integration. With integrated EEPROM supporting calibration programming and multiple output formats, this Click board is ideal for electronic power steering, throttle control, rotary selectors, motor commutation systems, and other rotary position sensing applications.
- PWM, SPI interface
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V or 5V
Technical Specifications
Angle 11 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
