
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.140 (CNY117.6782) |
| 5+ | CNY102.840 (CNY116.2092) |
Product Information
Product Overview
MIKROE-6861 is a Boost 12 Click compact add-on board designed for high-voltage DC-DC step-up power conversion for embedded, industrial, and communication systems that require flexible input compatibility and precise output regulation. This board is based on the TPS61170, a monolithic high-voltage switching regulator from Texas Instruments that integrates a power MOSFET and supports a wide input voltage range from 3V to 18V for operation from multicell batteries or regulated 5V and 12V power rails. Featuring built-in soft start, pulse-by-pulse overcurrent protection, thermal shutdown, and PWM-based digital adjustment of the output voltage, this Click offers reliable, safe, and adaptable power management, along with Click Snap support. It is ideally suited for general boost converter designs, ADSL modems, and embedded applications that demand efficient, controllable, and high-voltage power delivery.
- Click board size L is 57.15 x 25.4mm
- Input voltage range from 3.3V or 5V, external
Technical Specifications
Boost 12 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MIKROE-6861
1 Product Found
Legislation and Environmental
RoHS
Product Compliance Certificate
