Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY586.060 (CNY662.2478) |
Product Information
Product Overview
MIKROE-6830 is a Skoll-I Click compact add-on board designed for Bluetooth® and Bluetooth® Low Energy wireless communication between embedded systems. It is based on the Skoll-I (2620011024000) radio module from Würth Elektronik, built around the Infineon CYW20819 chipset and featuring an integrated PCB antenna. The module supports the full Bluetooth® 5 specification and operates across the 2402MHz to 2480MHz frequency range, providing a line-of-sight communication range of up to 350 meters with output power up to 2.4dBm and receiver sensitivity down to -91dBm. It supports Bluetooth® Classic and Bluetooth® LE operation with multiple device roles, advanced radio modes including BR, EDR, and LE 2Mbps, Serial Port Profile (SPP) communication, configurable control through UART and HCI interfaces, and over-the-air firmware update capability. It is suitable for wireless connectivity applications in medical devices, industrial systems, IoT infrastructure, and smart sensor networks.
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V
Technical Specifications
Skoll-I Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
