
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY444.170 (CNY501.9121) |
Product Information
Product Overview
MIKROE-6815 is a Current 13 Click compact add-on board designed for high-speed current measurement in demanding automotive and industrial applications. It is based on the MLX91218, a high-accuracy IMC-Hall® current sensor IC from Melexis with integrated OCD and AEC-Q100 Grade 0 automotive qualification. This IC features a dual overcurrent detection system with selectable unidirectional and bidirectional sensing modes, adjustable OCD threshold configuration via onboard jumpers, and flexible output selection between analogue and digital conversion using the MCP3221 12-bit ADC. With a measurement range of ±10mT, current range up to 200A, 600mV/mT sensitivity, 400kHz bandwidth, and very low thermal drift, it ensures reliable operation even in fast-switching environments. Designed for use with the optional U-Shield Ni-Fe ferromagnetic core, it is ideal for high-voltage traction inverters, DC-DC converters, battery management systems, and smart fuse or overcurrent protection applications.
- I2C interface
- Click board size L is (57.15 x 25.4mm)
- Input voltage is 3.3V, 5V
Technical Specifications
Current 13 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
