
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY165.400 (CNY186.902) |
Product Information
Product Overview
MIKROE-6811 is a Push Button Click compact add-on board that provides reliable ON/OFF control and battery freshness management through a pushbutton interface, designed for low-power embedded applications. It is based on the MAX16169, a nanoPower pushbutton ON/OFF controller from Analog Devices with an integrated debounce circuit, latch, and interrupt functionality. The MAX16169 accepts a noisy input from a mechanical switch and delivers a clean, latched output capable of sourcing up to 200mA, while its ultra-low supply current of less than 40nA ensures minimal battery drain. An asynchronous CLR pin allows external reset of the output state, while a green LED provides visual feedback when the load is active. Push Button Click is ideal for portable medical devices, handheld electronics, industrial systems, IoT nodes, and other battery-powered applications requiring simple and efficient user-controlled power management.
- GPIO interface
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V or 5V
Technical Specifications
Push Button Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
