
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.890 (CNY103.8357) |
| 5+ | CNY90.740 (CNY102.5362) |
Product Information
Product Overview
MIKROE-6801 is a PAC1711 Click compact add-on board that provides accurate real-time measurement of voltage, current, and power consumption for embedded and industrial systems. It is based on the PAC1711, a single-channel DC power monitor that integrates a high-side current sense amplifier and a bus voltage monitor feeding a 12-bit ADC. The device performs automatic power calculations and long-term energy accumulation with programmable sampling rates, integration periods, and one-shot measurement modes accessible via the I2C interface. The Click board supports voltage measurements up to 42V and currents up to 13.5A, including two configurable alert pins for event notifications or interface address selection. Its built-in real-time calibration and adjustable averaging ensure high-resolution, low-noise performance without external filtering enhances system integration. It is ideal for embedded computing, battery management, automotive, networking, and power optimization applications.
- Click board size L is (57.15 x 25.4mm)
- Input voltage is 3.3V or 5V
Technical Specifications
PAC1711 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
