
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY178.900 (CNY202.157) |
Product Information
Product Overview
MIKROE-6788 is a Flash 14 Click compact add-on board that provides reliable non-volatile data storage for embedded systems. It is based on the MX25L25645G, a 256Mbit Serial NOR Flash memory from MACOM, offering Single, Dual, and Quad SPI as well as QPI operation modes with clock frequencies up to 133MHz. The memory array is organized into uniform 4KB erasable sectors and larger 32KB/64KB blocks, featuring hardware and software write protection, Lock-Down and OTP security options, and a factory-programmed unique ID. This Click board™ also supports the innovative MIKROE Click Snap feature, allowing the main IC area to be detached and used independently through direct pin access. With its low power consumption, fast read performance, and robust data protection, Flash 14 Click is ideal for code shadowing, firmware storage, data logging, and bootloader applications in automotive, industrial, and consumer electronics.
- Click board size M is (42.9 x 25.4mm)
- Input voltage is 3.3V
Technical Specifications
Flash 14 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
