
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY300.170 (CNY339.1921) |
Product Information
Product Overview
MIKROE-6775 is a GNSS 28 Click compact add-on board that provides precise multi-constellation satellite positioning and reliable navigation performance for embedded applications requiring high accuracy and low power consumption. It is based on the SL871L (SL871LG3240R003000), a multi-constellation GNSS module from Telit Cinterion built around the low-power Mediatek MT3333 engine. This module supports GPS (L1), GLONASS (L1, FDMA), Galileo (E1), and BeiDou (B1) frequency bands, offering 99 search and 33 tracking channels, SBAS capability, AGPS for faster time-to-first-fix (TTFF), and advanced jammer rejection. GNSS 28 Click communicates with the host MCU via UART or I2C interfaces, includes active and passive antenna support, and integrates a backup power circuit with a coin-cell battery for RTC and data retention. This Click board™ is ideal for asset tracking, navigation systems, environmental monitoring, and location-based services.
- Click board size M is (42.9 x 25.4mm)
- Input voltage is 3.3V
Technical Specifications
GNSS 28 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
