
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY117.220 (CNY132.4586) |
| 5+ | CNY115.750 (CNY130.7975) |
Product Information
Product Overview
MIKROE-6771 is a Thermo 10 Click compact add-on board for ambient temperature measurement and environmental sensing across a wide range of applications. It is based on P3T1755, a high-accuracy digital temperature sensor, featuring an integrated bandgap temperature sensing element with ADC and built-in overtemperature detection. This Click board supports both high-speed I3C communication up to 12.5MHz and backward-compatible I2C communication up to 3.4MHz, while delivering 12bit temperature data with a resolution of 0.0625°C and accuracy up to ±0.5°C. Key features include configurable operating modes for periodic monitoring or low-power shutdown operation, programmable alert functionality with selectable comparator or interrupt modes, and supports the MIKROE Click Snap feature for flexible integration. This Click board is ideal for IoT devices, portable electronics, SSD thermal monitoring, industrial controllers, servers, PC or notebook thermal management systems.
- Fully compatible with the mikroBUS™ socket
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V
Technical Specifications
Thermo 10 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MIKROE-6771
1 Product Found
Legislation and Environmental
RoHS
Product Compliance Certificate
