
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.140 (CNY117.6782) |
| 5+ | CNY102.840 (CNY116.2092) |
Product Information
Product Overview
MIKROE-6767 is a RS232 4 Click compact add-on board that provides a reliable RS232 interface solution for asynchronous serial communication, ensuring data exchange between microcontrollers and external serial devices. It is based on TRSF3232E, a 2-channel RS232 line driver and receiver, which integrates two drivers, two receivers, and a dual charge-pump circuit to generate the necessary RS232 voltage levels from a single supply. It features ±15kV ESD protection on all serial-port connection pins, supports data signalling rates up to 1Mbit/s, and maintains a controlled driver output slew rate of 14V/μs to 150V/μs for stable and distortion-free transmission. It is ideally suited for industrial PCs, wired networking, enterprise and data centre equipment, portable systems, and various handheld or battery-powered devices requiring secure and high-speed RS232 communication. It is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- UART interface
- Click board size M is (42.9 x 25.4mm)
- Input voltage is 3.3V or 5V
Technical Specifications
RS232 4 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
