
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY228.260 (CNY257.9338) |
Product Information
Product Overview
MIKROE-6713 is a Charger 31 Click compact add-on board designed to provide intelligent charging for single-cell Li-ion or Li-polymer batteries in embedded applications. It is based on the MP2724, a single-cell buck charger with USB Type-C sink mode from Monolithic Power Systems (MPS), which delivers a low-impedance power path to optimize charging efficiency, reduce charging time, and extend battery life. It features a narrow-voltage DC (NVDC) power management structure, configurable charge currents from 40mA to 2.2A via I2C, and a fully customizable JEITA profile with an additional NTC thermistor input for enhanced safety. Besides, there are also power-good and charge status LED indicators, a Battery MOSFET Reset button (MRST) for hardware power-on reset, Click Snap format, and a SYS terminal providing a regulated system output. Charger 31 Click is ideal for ≤15W USB-powered devices, Bluetooth headphones and speakers, point-of-sale terminals, and portable cameras.
- Click board size L is 57.15 x 25.4mm
- Input voltage range from 3.3V or 5V, external
Technical Specifications
Charger 31 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MIKROE-6713
1 Product Found
Legislation and Environmental
RoHS
Product Compliance Certificate
