
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY462.680 (CNY522.8284) |
Product Information
Product Overview
MIKROE-6669 is a 16x12 R Click compact add-on board that integrates a 16x12 red LED display, providing full individual control of each LED for ON/OFF switching and brightness adjustment, making it an ideal solution for visual indicators, status displays, and animation effects. It is based on the IS31FL3733 matrix driver from ISSI, a 12×16 LEDs driver with a 1/12 cycle rate that enables reliable LED matrix control. Each of the 192 LEDs can be dimmed individually with 8-bit PWM data, offering 256 steps of linear dimming resolution, while communication with the host MCU is performed via an I2C interface supporting up to Fast-Mode Plus operation. 16x12 R Click is most suitable for applications such as information panels, gaming devices, audio spectrum visualizations, counters, and notification systems requiring LED matrix management. 16x12 R Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Click board size L is (57.15 x 25.4mm)
- Input voltage is 3.3V or 5V
Technical Specifications
16x12 R Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
