
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY166.570 (CNY188.2241) |
Product Information
Product Overview
MIKROE-6664 is an Accel 23 Click compact add-on board that provides precise motion detection and advanced edge-processing capabilities, designed to bring intelligent sensing solutions into embedded applications. It is based on the IIS2DULPX, an intelligent ultra low-power digital 3-axis linear accelerometer. This sensor combines always-on antialiasing filtering, a programmable finite state machine, a machine learning core with adaptive self-configuration, and an analogue hub with Qvar sensing channel for enhanced system optimization. It supports selectable full scales of ±2g, ±4g, ±8g, and ±16g with output data rates up to 800Hz, four operating modes for flexible power-performance balance, an embedded 128-level FIFO buffer, and interrupt generation for various motion events. With the innovative Click Snap format and flexible SPI/I2C communication, it is an ideal choice for industrial IoT, factory automation, asset tracking, portable healthcare, robotics, and motion-activated functions.
- I2C, I3C, SPI interface
- Click board size M is 42.9 x 25.4mm
- 1.8V, 3.3V input voltage
Technical Specifications
Accel 23 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MIKROE-6664
1 Product Found
Legislation and Environmental
RoHS
Product Compliance Certificate
