
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY135.730 (CNY153.3749) |
| 5+ | CNY134.030 (CNY151.4539) |
Product Information
Product Overview
MIKROE-6640 is a VREF Click compact add-on board designed to provide a stable and accurate voltage reference for low-power, noise-sensitive applications. This board features the REF34xx series from Texas Instruments, a high-precision CMOS voltage reference. Key features include ultra-low temperature drift of 6 ppm/°C, initial accuracy of ±0.05%, low power consumption under 95µA, and output noise as low as 3.8μVp-p/V. The board supports 4.096V voltage versions with a ±10mA output current and excellent long-term stability. Thanks to the Click Snap feature, size, weight, and power consumption can be reduced for final-phase prototyping. Typical use cases include data acquisition systems, high-resolution ADC/DAC designs, and both positive and negative voltage reference applications.
- GPIO interface
- Click board size M is (42.9 x 25.4mm)
- Input voltage is 3.3V or 5V
Technical Specifications
VREF Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
