
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY274.400 (CNY310.072) |
Product Information
Product Overview
MIKROE-6630 is a PWR Meter 3 Click compact add-on board that measures voltage and current through the connected load. This board features the ACS37800KMCTR-030B3-I2C, an I2C-configurable power monitoring solution from Allegro Microsystems, which simplifies the addition of power monitoring to many AC/DC powered systems. The ACS37800KMCTR-030B3-I2C’s Hall-effect-based current sensing technology achieves reinforced isolation ratings (4800VRMS) alongside a reliable bidirectional current sensing (±15A). It also has two LED indicators for the realization of visual detection of some anomalies in operation, such as under/overvoltage and fast overcurrent fault detection. This Click board™ is suitable for many monitoring applications, such as power metering in information and communication equipment, embedded electronic applications, and similar. PWR Meter 3 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- I2C interface
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V
Technical Specifications
Brushless 3 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
