
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY277.610 (CNY313.6993) |
Product Information
Product Overview
MIKROE-6629 is an Accel 33 Click compact add-on board designed for high-performance 3-axis acceleration measurement, enabling precise motion sensing in demanding industrial and automation applications. It is based on the KX134ACR-LBZ accelerometer, using proprietary Kionix™ MEMS technology for enhanced accuracy, stability, and durability. The device supports selectable full-scale ranges of ±8g, ±16g, ±32g, ±64g, output data rates from 0.781Hz to 25.6kHz, and offers both low-power and high-resolution modes, along with an embedded FIFO buffer, digital high-pass filter, and factory-calibrated offset and sensitivity. The board features the innovative Click Snap format, allowing the main IC section to be detached for standalone use with independent interface selection, while supporting both SPI and I2C communication. It is ideal for applications such as factory automation, industrial motors and pumps, robotics, and motion data logging where robust high-g performance is required.
- Click board size M is 42.9 x 25.4mm
- 3.3V input voltage
Technical Specifications
Accel 33 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
