
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY123.380 (CNY139.4194) |
| 5+ | CNY121.840 (CNY137.6792) |
Product Information
Product Overview
MIKROE-6620 is a Button 4 Click compact add-on board designed to provide controlled and reliable manual system resets in embedded applications. It is based on the TPS3422 push-button reset controller from Texas Instruments, known for its ultra-low power consumption and precision timing features. The board features a programmable delay mechanism that differentiates between brief key presses and intentional resets, helping to prevent accidental resets. It includes the innovative Click Snap format, allowing the main IC area to operate independently and be mounted separately, with a configurable reset delay of 0 or 7.5 seconds via an onboard switch. Button 4 Click is ideal for applications such as gaming consoles, portable consumer electronics, navigation systems, medical devices, and interactive toys. Button 4 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- GPIO interface
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V or 5V
Technical Specifications
Button 4 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
