Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY238.900 (CNY269.957) |
Product Information
Product Overview
MIKROE-6601 is an Ultrasonic 4 Click compact add-on board designed for distance measurement, presence detection, and object tracking in long-range embedded applications. It is based on ICU-20201, high-performance ultrasonic ToF transceiver from TDK InvenSense built on Chirp’s patented MEMS technology that integrates an 85kHz PMUT with a second-generation ultra-low-power SoC. This sensor supports an operating range from 20cm up to 5m, detects moving objects closer than 20cm, enables simultaneous ranging to multiple objects within a customizable fov of up to 180° and operates reliably in all lighting conditions while remaining insensitive to object colour and capable of detecting transparent surfaces such as glass. It communicates with the host MCU over an SPI interface up to 13MHz, supports the MIKROE Click Snap feature for flexible integration. It is ideal for low power user presence in consumer electronics, parking lot sensors for vehicle counting, smart door lock wake-on-approach.
- SPI interface
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V
Technical Specifications
Ultrasonic 4 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MIKROE-6601
1 Product Found
Legislation and Environmental
RoHS
Product Compliance Certificate
