
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY176.840 (CNY199.8292) |
Product Information
Product Overview
MIKROE-6594 is a Stephano-I Click compact add-on board designed to add Wi-Fi and Bluetooth® LE connectivity to any embedded system. This board features the Stephano-I (2617011025000) radio module from Würth Elektronik. The module supports IEEE 802.11 b/g/n Wi-Fi in the 2.4GHz band and Bluetooth® LE 5 in both peripheral and central roles, offering dual radio support with a simple AT command interface over UART. It features a 1Mbps data rate, Wi-Fi output power up to 13.4dBm, and Bluetooth® LE output power up to 4.5dBm. The board includes standard UART communication pins, hardware flow control, reset and wake-up options, and additional unpopulated debug and boot control pins for advanced functionality. Ideal for IoT, smart home, and industrial applications, Stephano-I Click enables low-power wireless communication with smart devices and cloud services. Stephano-I Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- UART interface
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V
Technical Specifications
Stephano-I Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
