
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.180 (CNY82.6934) |
| 5+ | CNY72.270 (CNY81.6651) |
Product Information
Product Overview
MIKROE-6591 is an EEPROM 16 Click compact add-on board designed for reliable non-volatile memory storage in automotive and industrial systems. This board features the NV25320LV, a 32Kb Serial EEPROM from onsemi, organized as 4K x 8 bits. It uses SPI communication, supports both software and hardware write protection, and includes a 32-byte page write buffer for efficient data handling. Engineered with Byte Level On-Chip ECC, it ensures high data integrity and offers up to 200 years of data retention. Thanks to the Click Snap feature, size, weight, and power consumption can be reduced for final-phase prototyping. EEPROM 16 Click is an ideal solution for control units and modules across various automotive applications, including engine control, airbag systems, ABS/ESP, light management, and infotainment systems, where secure and persistent data storage is critical. It is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V or 5V
Technical Specifications
EEPROM 16 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
