
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.280 (CNY89.5864) |
| 5+ | CNY78.290 (CNY88.4677) |
Product Information
Product Overview
MIKROE-6569 is an Opto Encoder 6 Click compact add-on board for precise motion and position detection. This board features ATIR0721DS, a transmissive photo interrupter from Kingbright, ensuring high sensitivity and reliable performance. This slotted optical switch detects object movement by interrupting the light beam, with a visible light cut-off design to minimize ambient light interference. Additionally, it integrates the MAX40200 from Analog Devices, which enables or disables the photo interrupter through EN pin, optimizing power efficiency and operational flexibility, and a Click Snap feature for flexible implementation. The output signal is accessible via the OUT pin, allowing its integration into various control and monitoring systems. Opto Encoder 6 Click is ideal for applications like motor speed monitoring, position tracking in automation systems and other industrial and consumer electronics requiring precise motion sensing. It is fully compatible with the mikroBUS™ socket.
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V or 5V
Technical Specifications
Opto Encoder 6 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
