
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.370 (CNY96.4681) |
| 5+ | CNY84.300 (CNY95.259) |
Product Information
Product Overview
MIKROE-6564 is an I2C MUX 8 Click compact add-on board designed to expand a single I2C bus into four independent channels for communication between multiple I2C devices without conflicts. It is based on the TPT29546A, a four-channel I2C switch with a reset function from 3PEAK. This Click board™ features a bidirectional translating switch with a programmable control register, supports fast-mode (400kHz) I2C communication, and includes a built-in recovery mechanism to reset stuck buses. It operates with both 3.3V and 5V logic voltage levels and offers configurable I2C addresses via onboard jumpers. Ideal for applications in servers, storage solutions, telecom routers, industrial automation, and systems with multiple identical I2C devices, I2C MUX 8 Click ensures conflict-free operation in complex embedded environments. I2C MUX 8 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- I2C interface
- Click board size M is 42.9 x 25.4mm
- Input voltage if 3.3V or 5V
Technical Specifications
I2C MUX 8 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
