
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY545.190 (CNY616.0647) |
Product Information
Product Overview
MIKROE-6553 is a LTE IoT 15 Click compact add-on board designed for reliable LTE-M and NB-IoT connectivity in IoT applications. It is based on the LEXI-R520, a multi-band LTE-M/NB-IoT module from Trasna, built on the UBX-R52 chipset. Optimized for low power consumption, it supports deep-sleep modes (PSM and eDRX) and operates across multiple LTE bands, ensuring global compatibility. The board features UART and USB Type C interfaces, hardware flow control, power and reset buttons, status LEDs, and an SMA connector for an LTE antenna. Ideal for asset tracking, wearables, smart metering, remote monitoring, and connected healthcare, the LTE IoT 15 Click provides a reliable, low-power wireless communication solution for diverse IoT applications. LTE IoT 15 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Click board size L is 57.15 x 25.4mm
- Input voltage range from 3.3V or 5V
Technical Specifications
LTE IoT 15 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
