
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY364.730 (CNY412.1449) |
Product Information
Product Overview
MIKROE-6550 is a 2-wire ETH 3 click compact add-on board designed for single-pair Ethernet connectivity in industrial and embedded systems, providing 10BASE-T1S communication over a single balanced pair of conductors for long-reach and noise-resilient networking. The board is based on LAN8651B1 single-port 10BASE-T1S MAC-PHY Ethernet controller with SPI interface, developed in compliance with IEEE 802.3cg and OPEN Alliance TC-6 specifications. By integrating both MAC and PHY in a single low-power device, the LAN8651B1 allows low-cost MCUs to directly access 10BASE-T1S networks via a high-speed SPI interface, supporting 10Mbit/s half-duplex communication, cut-through data transfer for reduced latency, and industrial-grade EMC and EMI compliance. A key feature of this Click board is the inclusion of an industrially isolated output stage using a WE-STST signal transformer (74930030) from Würth Elektronik, ensuring high galvanic isolation, long-distance signal integrity and PoE capability.
- GPIO, I2C, SPI interface
- Click board size L is 57.15 x 25.4mm
- Suited for industrial automation, factory networking, building automation application
Technical Specifications
Two-Wire ETH 3 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
