
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY225.630 (CNY254.9619) |
Product Information
Product Overview
MIKROE-6549 is a Boost 5 Click compact add-on board that boosts voltage for battery-powered and low-power applications. This board features the MAX17250, a high-efficiency synchronous boost converter from Analog Devices, featuring True Shutdown™ and ultra-low quiescent current operation. This Click board™ supports input voltages from 2.7V to 18V and delivers regulated output voltages of 8V, 10V, 12V, or 14V, selectable via an onboard switch with peak current limit of 3.5A. It includes short-circuit protection, Pulse Frequency Modulation (PFM) for minimal power consumption, and offers flexible power sourcing through a VIN SEL jumper, allowing users to choose between an internal mikroBUS™ 5V power rail or an external supply. Boost 5 Click is ideal for battery-powered IoT devices, single or dual-cell Li-Ion battery applications, display power supplies, and buzzer/alarm drivers where reliable and efficient voltage step-up is required. It is fully compatible with the mikroBUS™ socket.
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V or 5V, external
Technical Specifications
Boost 5 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
