
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY289.940 (CNY327.6322) |
Product Information
Product Overview
MIKROE-6536 is an Environment 6 Click compact add-on board that provides a complete environmental sensing solution for precise monitoring of air quality and ambient conditions. It is based on the BME690, the world’s smallest 4-in-1 environmental sensor with integrated AI from Bosch Sensortec. The sensor can detect volatile organic compounds, volatile sulphur compounds, carbon monoxide, hydrogen, and other gases, while its gas scanner function provides extended measurements to evaluate overall indoor or outdoor air quality with excellent measurement accuracy for pressure, humidity, and temperature. It features innovative Click Snap format, and communicates over both SPI and I2C interfaces. This Click board is ideal for wearables, smart home devices, healthcare solutions, and mobile applications requiring reliable and efficient air quality monitoring. Environment 6 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Click board size M is 42.9 x 25.4mm
- Input voltage of 1.8V, 3.3V
Technical Specifications
Environment 6 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
