
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY153.160 (CNY173.0708) |
Product Information
Product Overview
MIKROE-6533 is a Servo 2 Click compact add-on board designed for precise control of multiple standard servo motors. It is based on the TLC59401, a 16-channel constant-current sink LED driver with integrated PWM control. Each channel supports 12-bit resolution for fine-grained pulse width modulation, with up to 4096 steps of adjustment, and can deliver up to 120mA of current, defined by an external resistor. Communication is achieved via a high-speed 4-wire SPI interface, and the board supports both 3.3V and 5V logic levels. The connected load is powered through a single VEXT terminal supporting up to 17V, while additional safety features include open-load detection and thermal error flags. This Click board™ is ideal for applications such as robotics, motorized actuators, and automation systems, while also supporting secondary use in LED display control. It is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- PWM, SPI interface
- Click board size L is (57.15 x 25.4mm)
- Input voltage is 3.3V or 5V, external
Technical Specifications
Servo 2 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
