
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY172.740 (CNY195.1962) |
Product Information
Product Overview
MIKROE-6529 is a Micro Pump Click compact add-on board designed for precise air and fluid movement in embedded applications. This board features the JSB1523018, a mini pump from TCSTec, controlled by the DRV8213 brushed DC motor driver from Texas Instruments. The board delivers a high flow rate of 80~130mL/min and operates at a pressure of 80kPa, while maintaining low power consumption and offering flexible PWM control through IN1 and IN2 pins. It also features a GAIN SEL jumper for output current optimization and an IP pin for current regulation and feedback. Ideal for use in medical devices, smart home appliances, hydroponic systems, or portable air pumps, Micro Pump Click provides a compact and efficient solution for projects that require reliable, small-scale air or water flow control. Micro Pump Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Analog, PWM interface
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V or 5V
Technical Specifications
Micro Pump Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
