
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY399.310 (CNY451.2203) |
Product Information
Product Overview
MIKROE-6527 is a Diff Press 5 Click compact add-on board designed for differential pressure measurement in various industrial and commercial applications. This board features the MPXV5010DP, a high-precision dual port differential pressure sensor from NXP, ensuring accurate and reliable readings. It provides an analogue output that can be converted to a digital value using the MCP3221 12-bit ADC via an I2C interface or directly accessed through the mikroBUS™ analogue output pin. It supports a pressure range from 0 to 10kPa, offers a typical sensitivity of 450mV/kPa, and includes built-in temperature compensation for stable performance. Diff Press 5 Click is ideal for HV AC systems, respiratory monitoring, process control, liquid level sensing, and other applications requiring precise pressure measurement. Diff Press 5 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Analog, I2C interface
- Click board size M is 42.9 x 25.4mm
- Input voltage if 3.3V or 5V
Technical Specifications
Diff Press 5 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
