
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY159.270 (CNY179.9751) |
Product Information
Product Overview
MIKROE-6481 is a Brushless 33 Click compact add-on board designed for precise BLDC motor control. This board features the MCF8316A, a sensorless Field Oriented Control (FOC) integrated FET motor driver from Texas Instruments. This Click board™ supports 12V to 24V BLDC or PMSM motors with up to 8A peak current, featuring a code-free sensorless FOC algorithm for smooth and quiet motor operation. Its integrated protections, non-volatile EEPROM for configuration storage, and versatile control options via PWM, analogue input, or I2C interface ensure reliable and flexible operation. Brushless 33 Click is ideal for residential and automotive fans, air purifiers, blowers, and medical CPAP devices. Brushless 33 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- GPIO, I2C, PWM interface
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V or 5V, external
Technical Specifications
Brushless 33 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
