
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY115.870 (CNY130.9331) |
| 5+ | CNY114.420 (CNY129.2946) |
Product Information
Product Overview
MIKROE-6461 is a ATA6501 Click compact add-on board for high-speed CAN FD communication in automotive and industrial applications. This board featuring the ATA6501, a fully integrated CAN FD System Basis Chip (SBC) from Microchip, meeting Grade 0 AEC-Q100 standards. It supports both Classical CAN and CAN FD protocols with data rates up to 5Mbit/s and features an integrated 5V/150mA voltage regulator, reverse battery protection, and advanced fail-safe mechanisms. The ATA6501 communicates with the host MCU via a UART interface, including a standard DB-9 connector for CAN bus integration. Additional features include multiple operating modes, undervoltage detection, and compatibility with 3.3V or 5V logic levels, ensuring flexibility and reliability. It is ideal for applications such as body electronics, infotainment systems, powertrains, ADAS, photovoltaic systems, and more, where robust and efficient CAN FD communication is essential. It is fully compatible with the mikroBUS™ socket.
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V or 5V, external
Technical Specifications
ATA6501 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
