
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY237.820 (CNY268.7366) |
Product Information
Product Overview
MIKROE-6454 is a BT840 Click compact add-on board that provides advanced Bluetooth Low Energy (BLE) connectivity for modern IoT applications. This board features the BT840 module from Fanstel, based on nRF52840 SoC, equipped with a Cortex M4F MCU, 1MB flash, 256KB RAM, and an ARM® TrustZone® Cryptocell-310 co-processor for enhanced security. This Click board™ offers long-range communication with a maximum TX power of +4.9dBm, achieving ranges of up to 210 meters at 125kbps, and supports NFC functionality for easy Bluetooth pairing. Additional features include UART communication, user-configurable LEDs and buttons, GPIO access, and low-power operation through LP CUT traces. BT840 Click is ideal for IoT applications requiring efficient and secure wireless communication, such as industrial monitoring, consumer electronics, and smart home devices. BT840 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Click board size L is 57.15 x 25.4mm
- 3.3V input voltage
Technical Specifications
BT840 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
