
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY287.920 (CNY325.3496) |
Product Information
Product Overview
MIKROE-6419 is a NB IoT 6 Click compact add-on board that provides reliable Narrowband IoT connectivity for embedded applications. It is based on the BC65, a high-performance multi-band NB-IoT module from Quectel with ultra-low power consumption, compliant with 3GPP Release 13 and Release 14 standards. The board operates across a wide frequency range from approximately 700MHz to 2.2GHz, supporting LTE bands B1, B3, B5, B8, B20, and B28 with a transmission power of 23dBm ±2dB and a receiving sensitivity of –114dBm. Alongside the main UART interface with hardware flow control, it integrates auxiliary and debug UARTs, a general-purpose 10-bit ADC channel, a SIM card holder, a network status LED, and an SMA LTE antenna connector. This Click board is ideal for smart metering, asset tracking, smart parking, wearables, agriculture, smart city infrastructure, and environmental monitoring. NB IoT 6 Click is fully compatible with the mikroBUS™ socket.
- Click board size L is 57.15 x 25.4mm
- Input voltage of 3.3V or 5V
Technical Specifications
NB IoT 6 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
