
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.890 (CNY103.8357) |
| 5+ | CNY90.740 (CNY102.5362) |
Product Information
Product Overview
MIKROE-6415 is a Colour 19 Click compact add-on board for precise colour and light intensity measurement. This board features the OPT4060, a high-speed, high-sensitivity RGBW colour sensor from Texas Instruments. The OPT4060 features four channels with optimized spectral responses, including red, green, blue, and wide-band (white), ensuring accurate light intensity (lux) and colour analysis across various lighting conditions. With flexible configuration options, including programmable light conversion times and impressive sensitivity down to 2.15mlux, this board adapts to diverse application requirements. The innovative Click Snap feature allows the sensor area to be detached and used autonomously for enhanced implementation flexibility. Colour 19 Click is ideal for smart lighting, display colour adjustment, ambient light sensing, and environmental monitoring applications.
- I2C interface
- Click board size L is 57.15 x 25.4mm
- 3.3V input voltage
Technical Specifications
Color 19 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
