
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.180 (CNY82.6934) |
| 5+ | CNY72.270 (CNY81.6651) |
Product Information
Product Overview
MIKROE-6399 is a Cap Touch 4 click compact add-on board for wake-on-touch and activation applications. This board features the IQS211B, a single-channel capacitive controller from Azoteq, featuring ProxSense® technology for highly sensitive self-capacitance measurements. The board includes a defined circular touch-sensing area, signal conditioning for parasitic capacitance, and a low-power Sleep mode with wake-up functionality, ensuring efficient energy consumption. It communicates via the I2C interface with a fixed address of 0x47, operates at 3.3V logic, and features the new Click Snap for added flexibility. Cap Touch 4 Click is ideal for human interface devices, proximity-activated solutions, white goods, and similar touch-sensitive applications. Cap Touch 4 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Click board size L is 57.15 x 25.4mm
- 3.3V input voltage
Technical Specifications
Cap Touch 4 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
