
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY234.420 (CNY264.8946) |
Product Information
Product Overview
MIKROE-6346 is a HW Monitor 3 Click compact add-on board designed for precise voltage monitoring and supervision in critical systems. This board features the TPS389006, a six-channel window voltage supervisor IC from Texas Instruments, offering SIL-3 safety compliance. This board features I2C programmability, ±6mV accuracy, built-in CRC error checking, sequence logging, and an integrated ADC for real-time voltage readouts. It supports fixed window thresholds with fine granularity, undervoltage lockout (UVLO) at 2.48V, and remote sensing to monitor high-current rails accurately. HW Monitor 3 Click is ideal for applications in medical devices, industrial robotics, server switches, and motor drivers, where precision, safety, and reliability are critical. HW Monitor 3 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V or 5V
Technical Specifications
HW Monitor 3 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
