
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY359.760 (CNY406.5288) |
Product Information
Product Overview
MIKROE-6333 is a LR 11 Click - 915MHz compact add-on board for long-range, low-power wireless communication in IoT applications. This board features the 453-00139R, an ultra-low power LoraWAN module Ezurio (part of RM126x series), integrating the Silicon Labs EFR32 SoC and the Semtech SX1262 radio. It supports LoRaWAN classes A, B, and C, offering secure, scalable, and bi-directional communication. It operates in the 902-928MHz frequency range with a typical transmit power of up to 22dBm and a communication range of up to 15Km. The board also features an additional mikroBUS™ socket for peripheral expansion with UART, SPI, and I2C interface support. With its extensive regulatory support and certifications, LR 11 Click is ideal for IoT devices, asset tracking, smart home systems, industrial automation, any application requiring long-range, battery-powered sensor solutions. It is compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Ultra-low power consumption
- Wide regulatory region support and certifications, LoRa P2P, and more
- Input voltage of 3.3V or 5V
- Click board size L is 57.15 x 25.4mm
Technical Specifications
915MHz LR 11 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
