
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY225.630 (CNY254.9619) |
Product Information
Product Overview
MIKROE-6284 is a Colour 18 Click compact add-on board for accurate ambient light detection and flicker monitoring. This board features the TCS3530, a true colour ambient light sensor from ams OSRAM. The TCS3530 features true colour XYZ sensing, flicker detection up to 7KHz, and eight concurrent sensing channels with independent gain configurations. It also includes a UV/IR blocking filter for precise light measurements and a unique Click Snap feature, allowing the main sensor area to become movable by breaking the PCB for flexible implementation. Colour 18 Click is ideal for applications such as calculating CCT and chromaticity, auto white balancing, light type identification, and ensuring flicker-free camera operation. Colour 18 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- I2C interface
- Input voltage of 3.3V or 5V
- Click board size M is 42.9 x 25.4mm
Technical Specifications
Color 18 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
