
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.180 (CNY82.6934) |
| 5+ | CNY72.270 (CNY81.6651) |
Product Information
Product Overview
MIKROE-6279 is a Joystick 4 Click is a compact add-on board that provides precise and reliable input control for various interactive projects. This board features the 2434804-1, a 5-position tactile switch from the ALCOSWITCH series by TE Connectivity. The switch features an extended top actuator for precise input detection, a stainless steel contact base, and silver contact plating, ensuring durability and corrosion resistance with a lifespan of 100,000 cycles. With a low-profile design, it handles a contact current rating of 50mA. The board also supports the new Click Snap feature, making the main area movable by breaking the PCB for flexible implementation. Joystick 4 Click is ideal for game controllers, portable device interfaces, security systems, and instrumentation applications. Joystick 4 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Extended top actuator
- Durable construction
- I2C interface with selectable address
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V or 5V
Technical Specifications
Joystick 4 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
