
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY275.660 (CNY311.4958) |
Product Information
Product Overview
MIKROE-6209 is a DAC 16 Click compact add-on board, a digital-to-analogue converter (DAC) designed for precise voltage and current output applications. This board features the DAC63204-Q1, an automotive-qualified 12bit DAC from Texas Instruments. This Click board™ features four output channels with flexible configuration options, including adjustable voltage gains and selectable current ranges from ±25μA to ±250μA. It also supports both internal and external voltage references and offers a Hi-Z power-down mode for enhanced protection. Communication with the host MCU is enabled through either a 4-wire SPI or I2C interface, with configurable I2C addresses and a general-purpose I/O pin for additional functionality. This Click board™ is ideal for voltage margining, DC biasing and calibration, and waveform generation, where precision and reliability are critical.
- I2C, SPI interface
- Click board size L is 57.15 x 25.4mm
- Input voltage range from 3.3V or 5V
Technical Specifications
DAC 16 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
