
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY176.840 (CNY199.8292) |
Product Information
Product Overview
MIKROE-6201 is a PMIC Click compact add-on board for efficient power management in rechargeable applications. This board features the nPM1300, an advanced Power Management Integrated Circuit (PMIC) from Nordic Semiconductor, offering integrated battery charging, fuel gauge, and advanced system power management features. The board includes an 800mA JEITA-compliant linear battery charger, two 200mA buck regulators, and configurable load switches, all housed in a compact QFN32 package. It provides flexible power distribution and system monitoring through an I2C interface with additional real-time feedback. This Click board™ is ideal for wearables, IoT devices, asset tracking, and interactive entertainment systems. PMIC Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- JEITA-compliant linear charger
- Two 200mA buck regulators
- Ship and Hibernation modes for ultra-low power consumption
- Status LED indicators
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V, external
Technical Specifications
PMIC Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
