
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY420.740 (CNY475.4362) |
Product Information
Product Overview
MIKROE-6170 is a EPOS Module click compact add-on board that provides a low-power modem solution for use in EPOS terminals and telephone-based systems. It is based on the CMX869B, a multi-standard v.32 bis modem from CML Micro, which supports multiple communication protocols. The CMX869B has built-in functions such as DTMF encoding/decoding and a Power save mode to optimize energy consumption. It also includes a fully isolated telephone interface via the P1200 transformer for reliable communication. This Click board™ communicates with host MCU through a standard 4-wire SPI interface and includes visual indicators for line status. It is ideal for applications like EPOS terminals, telephone telemetry systems, remote utility meter readings, security systems, and industrial control. It is supported by a mikroSDK compliant library, which includes functions that simplify software development. It comes as a fully tested product, ready to be used on a system equipped with mikroBUS™ socket.
- SPI interface
- Click board size L is 57.15 x 25.4mm
- 3.3V input voltage
Technical Specifications
EPOS Module Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
