
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY152.450 (CNY172.2685) |
Product Information
Product Overview
MIKROE-6153 is a WIZFI360 Click compact add-on board for reliable Wi-Fi connectivity in industrial applications. This board features the WIZFI360, a Wi-Fi module from WIZnet, known for its low power consumption and full compliance with IEEE802.11 b/g/n standards. The board supports SoftAP, Station, and SoftAP+Station modes, operates within the frequency range of 2400MHz to 2483.5MHz, and offers a versatile serial port baud rate of up to 2Mbps. It features WPA_PSK and WPA2_PSK encryption for secure communication, configurable operating channels from 1 to 13, and ability to handle up to 5 simultaneous TCP/UDP links. This makes WIZFI360 Click ideal for various applications, including industrial automation, smart metering, remote monitoring systems. WIZFI360 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- Robust and versatile 2.4GHz Wi-Fi connectivity
- Supports both "data pass-through" and "AT command data transfer" modes
- DNS support for server communication
- UART interface
- Click board size L is 57.15 x 25.4mm
- Input voltage of 3.3V or 5V
Technical Specifications
WIZFI360 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
