
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY176.840 (CNY199.8292) |
Product Information
Product Overview
MIKROE-6098 is a BATT Boost 2 click compact add-on board designed to extend battery life of non-rechargeable, primary batteries in low-voltage/power applications. This board features NBM7100A, a coin-cell battery-life booster with adaptive power optimization from Nexperia. The NBM7100A integrates two high-efficiency DC-DC conversion stages and an intelligent learning algorithm to optimize energy usage, allowing it to handle bursts of current up to 200mA without depleting the battery. It features 2 output terminals: VDH for high pulse load applications and VDP for powering 'Always-ON' components. Communication with host MCU is achieved via I2C interface, supporting up to 1MHz clock frequencies. It is ideal for powering wireless IoT sensors, industrial devices, and wearable consumer electronics that require efficient power management and frequent bursts of energy. It is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Click board size L is 57.15 x 25.4mm
- 3.3V input voltage
Technical Specifications
BATT Boost 2 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
