
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY109.760 (CNY124.0288) |
| 5+ | CNY108.390 (CNY122.4807) |
Product Information
Product Overview
MIKROE-6061 is a boost 11 click compact add-on board that boosts low input voltages to a stable output. This board features the XCL105B331H2-G, a synchronous step-up DC/DC converter from TOREX Semi. It operates from an input voltage as low as 0.9V, ideal for devices using single alkaline or nickel-metal hydride batteries, with an output fixed at 3.3V. It features an EN pin for easy start-up and standby mode and supports both 3.3V and 5V logic levels. This versatility makes Boost 11 Click suitable for industrial equipment, IoT devices, wearables, and applications prioritizing battery life. Boost 11 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. Ideal for industrial equipment, IoT devices, wearables, and applications prioritizing battery life.
- Synchronous step-up DC/DC converter
- Wide input voltage range with a fixed output voltage
- Protection features like thermal shutdown and UVLO
- Suitable for devices powered by single alkaline or nickel-metal hydride batteries
- Control managed via mikroBUS™ pin
- Supports both 3.3V and 5V logic levels
- Analog, GPIO interface
- Click board size S is 28.6 x 25.4mm
Technical Specifications
Boost 11 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
