
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY376.310 (CNY425.2303) |
Product Information
Product Overview
MIKROE-6059 is a DAC 17 Click compact add-on board that establishes precise voltage output control in various electronic applications. This board features the DAC7558, a 12bit, octal-channel voltage output digital-to-analogue (DAC) from Texas Instruments. It offers flexible internal or external power options with a voltage range from 2.7V to 5.5V. It features a rapid settling time of 5µs, rail-to-rail output amplifiers, and the ability to simultaneously or sequentially update outputs, ensuring precise and efficient performance. This Click board™ is ideal for digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators, industrial process control, and more. DAC 17 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- SPI interface
- Click board size L is 57.15 x 25.4mm
- Input voltage range from 3.3V or 5V, external
Technical Specifications
DAC 17 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
